Part Details for MPC8309VMAGDCA by NXP Semiconductors
Overview of MPC8309VMAGDCA by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8309VMAGDCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T4369
|
Newark | Powerquicc, Power Arch Soc, 400Mhz, Ddr2 W/Ecc, Pci, Hdlc, Tdm, Enet, Usb, Can, 0 To 105C, Rev 1.1/ Tray Rohs Compliant: Yes |Nxp MPC8309VMAGDCA RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3200 | Buy Now |
DISTI #
2156-MPC8309VMAGDCA-954-ND
|
DigiKey | POWERQUICC POWER ARCH SOC, 400MH Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3371 In Stock |
|
$24.7600 | Buy Now |
|
Rochester Electronics | PowerQUICC Power Arch SoC, 400MHz, DDR2 w/ECC, PCI, HDLC, TDM, Enet, USB, CAN, 0 to 105C, Rev 1.1 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3371 |
|
$20.2400 / $23.8100 | Buy Now |
Part Details for MPC8309VMAGDCA
MPC8309VMAGDCA CAD Models
MPC8309VMAGDCA Part Data Attributes
|
MPC8309VMAGDCA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8309VMAGDCA
NXP Semiconductors
32-BIT, 400MHz, RISC PROCESSOR, PBGA489
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-489 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B489 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 489 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA489,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.61 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8309VMAGDCA
This table gives cross-reference parts and alternative options found for MPC8309VMAGDCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8309VMAGDCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8309VMAGFCA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA489, 19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-489 | Freescale Semiconductor | MPC8309VMAGDCA vs MPC8309VMAGFCA |
MPC8309CVMAGDCA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA489 | NXP Semiconductors | MPC8309VMAGDCA vs MPC8309CVMAGDCA |