There are no models available for this part yet.
Overview of MPC8272VRTIEA by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8272VRTIEA by Freescale Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MPC8272VRTIEA-FR-ND
|
DigiKey | IC MPU MPC82XX 400MHZ 516FPBGA Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$89.6100 | Buy Now | |
Bristol Electronics | 30 |
|
RFQ | ||||
Bristol Electronics | 22 |
|
RFQ | ||||
Rochester Electronics | PowerQUICC 32 Bit Power Arch, 400MHz, SoC, PCI, USB, CPM, UTOPIA PCI, USB, CPM, SEC, 0 to 105C RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 26 |
|
$76.9000 / $90.4600 | Buy Now | ||
ComSIT USA | POWERQUICC II FAMILY 32-BIT MEMORY MANAGEMENT UNITS RISC Microcontroller, 32-Bit, 400MHz, CMOS, PBGA516 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for MPC8272VRTIEA by Freescale Semiconductor
Part Data Attributes for MPC8272VRTIEA by Freescale Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
NXP
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
245
|
Technology
|
CMOS
|
Terminal Finish
|
Tin/Silver (Sn/Ag)
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Related Parts for MPC8272VRTIEA
-
MPC561CZP66Microcontrollers
-
EN5335QISwitching Regulator or Controllers
-
MP18021HN-A-LFPeripheral Drivers
-
IRLR3105TRPBFPower Field-Effect Transistors
-
LTC2415CGNAnalog to Digital Converters
-
MP62340DH-LF-ZPower Management Circuits
-
NCN5121MNTWGNetwork Interfaces
-
MPC8245LZU350DMicroprocessors
-
MPC17531ATEPMotion Control Electronics