Part Details for MPC8270ZQUPEX by Freescale Semiconductor
Overview of MPC8270ZQUPEX by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8270ZQUPEX
MPC8270ZQUPEX CAD Models
MPC8270ZQUPEX Part Data Attributes
|
MPC8270ZQUPEX
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8270ZQUPEX
Freescale Semiconductor
32-BIT, 450MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 516 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
Length | 27 mm | |
Low Power Mode | NO | |
Number of Terminals | 516 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 450 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8270ZQUPEX
This table gives cross-reference parts and alternative options found for MPC8270ZQUPEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8270ZQUPEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8275CZQUPEX | Freescale Semiconductor | Check for Price | 32-BIT, 450MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 | MPC8270ZQUPEX vs MPC8275CZQUPEX |
MPC8270VRUPEX | NXP Semiconductors | Check for Price | 32-BIT, 450MHz, RISC PROCESSOR, PBGA516 | MPC8270ZQUPEX vs MPC8270VRUPEX |
MPC8275VRUPEX | Freescale Semiconductor | Check for Price | 32-BIT, 450MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 | MPC8270ZQUPEX vs MPC8275VRUPEX |
MPC8280CZQUPEX | NXP Semiconductors | Check for Price | 32-BIT, 450MHz, RISC PROCESSOR, PBGA516 | MPC8270ZQUPEX vs MPC8280CZQUPEX |
MPC8280CVRUPEX | Freescale Semiconductor | Check for Price | 32-BIT, 450MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-516 | MPC8270ZQUPEX vs MPC8280CVRUPEX |
MPC8275ZQUPEX | Freescale Semiconductor | Check for Price | 32-BIT, 450MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 | MPC8270ZQUPEX vs MPC8275ZQUPEX |
MPC8275VRUPEX | NXP Semiconductors | Check for Price | 32-BIT, 450MHz, RISC PROCESSOR, PBGA516 | MPC8270ZQUPEX vs MPC8275VRUPEX |
MPC8270ZQUPEX | NXP Semiconductors | Check for Price | 32-BIT, 450MHz, RISC PROCESSOR, PBGA516 | MPC8270ZQUPEX vs MPC8270ZQUPEX |
MPC8280ZQUPEX | NXP Semiconductors | Check for Price | 32-BIT, 450MHz, RISC PROCESSOR, PBGA516 | MPC8270ZQUPEX vs MPC8280ZQUPEX |
MPC8280VRUPEX | NXP Semiconductors | Check for Price | 32-BIT, 450MHz, RISC PROCESSOR, PBGA516 | MPC8270ZQUPEX vs MPC8280VRUPEX |