Microcontrollers and Processors
MPC8270CZQSLDX
Description: 32-BIT, 375MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516

Overview of MPC8270CZQSLDX by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for MPC8270CZQSLDX by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8270CZQSLDX by Freescale Semiconductor

MPC8270CZQSLDX
Freescale Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
BGA,
Pin Count
516
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
83.33 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B516
Length
27 mm
Low Power Mode
NO
Number of Terminals
516
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.55 mm
Speed
375 MHz
Supply Voltage-Max
1.6 V
Supply Voltage-Min
1.45 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
27 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC8270CZQSLDX
    Freescale Semiconductor
    32-BIT, 375MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516
    VS

Alternate Parts for MPC8270CZQSLDX

This table gives cross-reference parts and alternative options found for MPC8270CZQSLDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8270CZQSLDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8270VRSLDX 32-BIT, 375MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 Freescale Semiconductor MPC8270CZQSLDX vs MPC8270VRSLDX
MPC8270ZQSLDX 32-BIT, 375MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8270CZQSLDX vs MPC8270ZQSLDX
MPC8275CZQSLDX 32-BIT, 375MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8270CZQSLDX vs MPC8275CZQSLDX
MPC8275ZQSLDX 32-BIT, 375MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8270CZQSLDX vs MPC8275ZQSLDX
MPC8270CVRSLDX 32-BIT, 375MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 Freescale Semiconductor MPC8270CZQSLDX vs MPC8270CVRSLDX
MPC8280CVRSLDX 32-BIT, 375MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-516 Freescale Semiconductor MPC8270CZQSLDX vs MPC8280CVRSLDX
MPC8270CZQSLDX 32-BIT, 375MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8270CZQSLDX vs MPC8270CZQSLDX
MPC8275ZQSLDX 32-BIT, 375MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 Freescale Semiconductor MPC8270CZQSLDX vs MPC8275ZQSLDX
MPC8270CVRSLDX 32-BIT, 375MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8270CZQSLDX vs MPC8270CVRSLDX
MPC8280VRSLDX 32-BIT, 375MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8270CZQSLDX vs MPC8280VRSLDX
Part Number Description Manufacturer Compare
MPC8280VREX 32-BIT, 100MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8270CZQSLDX vs MPC8280VREX
MPC8270CVRKHBX 32-BIT, 233MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 Freescale Semiconductor MPC8270CZQSLDX vs MPC8270CVRKHBX
MPC8272ZQPIEX 32-BIT, 300MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8270CZQSLDX vs MPC8272ZQPIEX
MPC8275CZQQLDX 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8270CZQSLDX vs MPC8275CZQQLDX
MPC8248CVRTMFX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8270CZQSLDX vs MPC8248CVRTMFX
MPC8280CVRTPEX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-516 Freescale Semiconductor MPC8270CZQSLDX vs MPC8280CVRTPEX
MPC8321ECVRAFDCA 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8270CZQSLDX vs MPC8321ECVRAFDCA
MPC8272ZQTMFX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8270CZQSLDX vs MPC8272ZQTMFX
MPC8270ZQSLDX 32-BIT, 375MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 Freescale Semiconductor MPC8270CZQSLDX vs MPC8270ZQSLDX
MPC8247VRTIEX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8270CZQSLDX vs MPC8247VRTIEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8270CZQSLDX by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8270CZQSLDX by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPC8270CZQSLDX would you like to use for your alert(s)?
  • Please alert me when MPC8270CZQSLDX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8270CZQSLDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8270CZQSLDX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8270CZQSLDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8270CZQSLDX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8270CZQSLDX by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: