Part Details for MPC8270CZQMHBX by NXP Semiconductors
Overview of MPC8270CZQMHBX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MPC8270CZQMHBX
MPC8270CZQMHBX CAD Models
MPC8270CZQMHBX Part Data Attributes
|
MPC8270CZQMHBX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8270CZQMHBX
NXP Semiconductors
32-BIT, 266MHz, RISC PROCESSOR, PBGA516
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
Length | 27 mm | |
Low Power Mode | NO | |
Number of Terminals | 516 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8270CZQMHBX
This table gives cross-reference parts and alternative options found for MPC8270CZQMHBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8270CZQMHBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8280VRMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8270CZQMHBX vs MPC8280VRMIBX |
MPC8270VRMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8270CZQMHBX vs MPC8270VRMIBX |
MPC8280CZQMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8270CZQMHBX vs MPC8280CZQMIBX |
MPC8270CVRMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CZQMHBX vs MPC8270CVRMIBX |
MPC8275CZQMHBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8270CZQMHBX vs MPC8275CZQMHBX |
MPC8270VRMHBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CZQMHBX vs MPC8270VRMHBX |
MPC8280CVRMHBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CZQMHBX vs MPC8280CVRMHBX |
MPC8275VRMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8270CZQMHBX vs MPC8275VRMIBX |
MPC8270CVRMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8270CZQMHBX vs MPC8270CVRMIBX |
MPC8270VRMHBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8270CZQMHBX vs MPC8270VRMHBX |