MPC8260ZUHHBXXX
Description: 32-BIT, 166MHz, RISC PROCESSOR, PBGA480

Overview of MPC8260ZUHHBXXX by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MPC8260ZUHHBXXX by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8260ZUHHBXXX by NXP Semiconductors

MPC8260ZUHHBXXX
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
LBGA,
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66.7 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B480
Length
37.5 mm
Low Power Mode
NO
Number of Terminals
480
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.65 mm
Speed
166 MHz
Supply Voltage-Max
2.7 V
Supply Voltage-Min
2.4 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
37.5 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC8260ZUHHBXXX
    NXP Semiconductors
    32-BIT, 166MHz, RISC PROCESSOR, PBGA480
    VS

Alternate Parts for MPC8260ZUHHBXXX

This table gives cross-reference parts and alternative options found for MPC8260ZUHHBXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8260ZUHHBXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8255ZUHFBXXX 32-BIT, 166MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8260ZUHHBXXX vs MPC8255ZUHFBXXX
MPC8260ZUHFBXXX 32-BIT, 166MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8260ZUHHBXXX vs MPC8260ZUHFBXXX
MPC8260CZUHFBXXX 32-BIT, 166MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8260ZUHHBXXX vs MPC8260CZUHFBXXX
MPC8255ZUHHBXXX 32-BIT, 166MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8260ZUHHBXXX vs MPC8255ZUHHBXXX
MPC8260ZUHFBXXX 32-BIT, 166MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor MPC8260ZUHHBXXX vs MPC8260ZUHFBXXX
MPC8255CZUHFBXXX 32-BIT, 166MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor MPC8260ZUHHBXXX vs MPC8255CZUHFBXXX
MPC8260ZUHHBXXX 32-BIT, 166MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor MPC8260ZUHHBXXX vs MPC8260ZUHHBXXX
MPC8260CZUHHBXXX 32-BIT, 166 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor MPC8260ZUHHBXXX vs MPC8260CZUHHBXXX
MPC8255ZUHHBXXX 32-BIT, 166MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor MPC8260ZUHHBXXX vs MPC8255ZUHHBXXX
MPC8255CZUHHBXXX 32-BIT, 166MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8260ZUHHBXXX vs MPC8255CZUHHBXXX
Part Number Description Manufacturer Compare
MPC8280CZUPX 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8260ZUHHBXXX vs MPC8280CZUPX
MPC8266ACZUNJDX 32-BIT, 291MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8260ZUHHBXXX vs MPC8266ACZUNJDX
MPC8250ACVVNJDX 32-BIT, 291MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8260ZUHHBXXX vs MPC8250ACVVNJDX
MPC8272ZQMIBA RISC MICROCONTROLLER NXP Semiconductors MPC8260ZUHHBXXX vs MPC8272ZQMIBA
MPC8255ZUNJDX RISC Microprocessor, 32-Bit, 291MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Motorola Semiconductor Products MPC8260ZUHHBXXX vs MPC8255ZUNJDX
MPC8260CZUIFBXXX 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8260ZUHHBXXX vs MPC8260CZUIFBXXX
MPC8270VVPKBX 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8260ZUHHBXXX vs MPC8270VVPKBX
MPC8255AZULHDX 32-BIT, 250MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8260ZUHHBXXX vs MPC8255AZULHDX
MPC8270CZUPKBX 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8260ZUHHBXXX vs MPC8270CZUPKBX
MPC8270CVVSLDX 32-BIT, 375MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8260ZUHHBXXX vs MPC8270CVVSLDX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8260ZUHHBXXX by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8260ZUHHBXXX by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MPC8260ZUHHBXXX would you like to use for your alert(s)?
  • Please alert me when MPC8260ZUHHBXXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8260ZUHHBXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8260ZUHHBXXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8260ZUHHBXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8260ZUHHBXXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8260ZUHHBXXX by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: