Part Details for MPC8255AZUMHBB by Motorola Mobility LLC
Overview of MPC8255AZUMHBB by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8255AZUMHBB
MPC8255AZUMHBB CAD Models
MPC8255AZUMHBB Part Data Attributes
|
MPC8255AZUMHBB
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC8255AZUMHBB
Motorola Mobility LLC
32-BIT, 266 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 480 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
Length | 37.5 mm | |
Number of Terminals | 480 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8255AZUMHBB
This table gives cross-reference parts and alternative options found for MPC8255AZUMHBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8255AZUMHBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8260AVVMHBB | Freescale Semiconductor | Check for Price | PQ II HIP4 NO-PB REV B | MPC8255AZUMHBB vs MPC8260AVVMHBB |
MPC8265AZUMHBB | Motorola Mobility LLC | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, TBGA-480 | MPC8255AZUMHBB vs MPC8265AZUMHBB |
MPC8266AZUMIBX | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | MPC8255AZUMHBB vs MPC8266AZUMIBX |
MPC8265ACVVMHBC | Freescale Semiconductor | Check for Price | PQ 2 HIP4 REV-C NO-PB | MPC8255AZUMHBB vs MPC8265ACVVMHBC |
MPC8265AZUMIBX | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | MPC8255AZUMHBB vs MPC8265AZUMIBX |
MPC8260AZUMHBB | Motorola Mobility LLC | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, TBGA-480 | MPC8255AZUMHBB vs MPC8260AZUMHBB |
MPC8260ACZUMHBB | Freescale Semiconductor | Check for Price | POWERQUICC II HIP4 REV B | MPC8255AZUMHBB vs MPC8260ACZUMHBB |
MPC8265ACZUMIBB | Motorola Mobility LLC | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, TBGA-480 | MPC8255AZUMHBB vs MPC8265ACZUMIBB |
XPC8260AZUMHBA | Motorola Mobility LLC | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, TBGA-480 | MPC8255AZUMHBB vs XPC8260AZUMHBA |
XPC8260AZUMIBA | Motorola Mobility LLC | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, TBGA-480 | MPC8255AZUMHBB vs XPC8260AZUMIBA |