Part Details for MPC8250AVVPIBC by Freescale Semiconductor
Overview of MPC8250AVVPIBC by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8250AVVPIBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC8250AVVPIBC-ND
|
DigiKey | IC MPU MPC82XX 300MHZ 480TBGA Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$184.5600 | Buy Now |
|
Rochester Electronics | PowerQUICC RISC Microprocessor, 32-Bit, CMOS, PBGA480 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$158.3800 / $186.3300 | Buy Now |
|
ComSIT USA | POWERQUICC II COMMUNICATIONS PROCESSOR RISC Microprocessor, 32-Bit, CMOS, PBGA480 RoHS: Not Compliant |
|
|
RFQ |
Part Details for MPC8250AVVPIBC
MPC8250AVVPIBC CAD Models
MPC8250AVVPIBC Part Data Attributes
|
MPC8250AVVPIBC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8250AVVPIBC
Freescale Semiconductor
PQ 2 HIP4 REV-C NO-PB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
JESD-609 Code | e1 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 480 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8250AVVPIBC
This table gives cross-reference parts and alternative options found for MPC8250AVVPIBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8250AVVPIBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8250AVVPIBC | RISC PROCESSOR | NXP Semiconductors | MPC8250AVVPIBC vs MPC8250AVVPIBC |
MPC8250AZUPIBC | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8250AVVPIBC vs MPC8250AZUPIBC |
MPC8250AZUPIBC | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37 X 37 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Motorola Mobility LLC | MPC8250AVVPIBC vs MPC8250AZUPIBC |