Part Details for MPC8250ACVRLHDX by NXP Semiconductors
Overview of MPC8250ACVRLHDX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8250ACVRLHDX
MPC8250ACVRLHDX CAD Models
MPC8250ACVRLHDX Part Data Attributes
|
MPC8250ACVRLHDX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8250ACVRLHDX
NXP Semiconductors
32-BIT, 250MHz, RISC PROCESSOR, PBGA516
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 |
Alternate Parts for MPC8250ACVRLHDX
This table gives cross-reference parts and alternative options found for MPC8250ACVRLHDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8250ACVRLHDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8250AVRLHDX | 32-BIT, 250MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8250ACVRLHDX vs MPC8250AVRLHDX |
MPC8250ACZQLHDX | 32-BIT, 250MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8250ACVRLHDX vs MPC8250ACZQLHDX |
MPC8250ACZQLHDX | 32-BIT, 250MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8250ACVRLHDX vs MPC8250ACZQLHDX |
MPC8250AVRLHDX | 32-BIT, 250MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8250ACVRLHDX vs MPC8250AVRLHDX |