Part Details for MPC8248ZQMIBA by NXP Semiconductors
Overview of MPC8248ZQMIBA by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8248ZQMIBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPC8248ZQMIBA
|
Avnet Americas | MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin TEPBGA Tray - Trays (Alt: MPC8248ZQMIBA) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 80 Partner Stock |
|
RFQ | |
DISTI #
MPC8248ZQMIBA
|
Avnet Americas | MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin TEPBGA Tray - Trays (Alt: MPC8248ZQMIBA) RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Container: Tray | 0 |
|
$43.2012 | Buy Now |
DISTI #
26078639
|
Verical | MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.13um 266MHz 3.3V 516-Pin TEBGA Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1339 | Americas - 600 |
|
$27.3000 | Buy Now |
|
Flip Electronics | Stock, ship today | 3039 |
|
RFQ |
Part Details for MPC8248ZQMIBA
MPC8248ZQMIBA CAD Models
MPC8248ZQMIBA Part Data Attributes
|
MPC8248ZQMIBA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8248ZQMIBA
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | 30 | |
Bit Size | 32 | |
Clock Frequency-Max | 66.7 MHz | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 57 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MPC8248ZQMIBA
This table gives cross-reference parts and alternative options found for MPC8248ZQMIBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8248ZQMIBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8248VRMIBA | 32-BIT, FLASH, 266MHz, RISC MICROCONTROLLER, PBGA516 | NXP Semiconductors | MPC8248ZQMIBA vs MPC8248VRMIBA |