MPC8248VRTIEX
Description: 32-BIT, 400MHz, RISC PROCESSOR, PBGA516

Overview of MPC8248VRTIEX by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MPC8248VRTIEX by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8248VRTIEX by NXP Semiconductors

MPC8248VRTIEX
NXP Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-516
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
100 MHz
External Data Bus Width
64
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B516
Length
27 mm
Low Power Mode
NO
Number of Terminals
516
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.55 mm
Speed
400 MHz
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
27 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC8248VRTIEX
    NXP Semiconductors
    32-BIT, 400MHz, RISC PROCESSOR, PBGA516
    VS

Alternate Parts for MPC8248VRTIEX

This table gives cross-reference parts and alternative options found for MPC8248VRTIEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8248VRTIEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8271CVRTIEX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8248VRTIEX vs MPC8271CVRTIEX
MPC8271CVRTIEX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8248VRTIEX vs MPC8271CVRTIEX
MPC8271VRTIEX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8248VRTIEX vs MPC8271VRTIEX
MPC8248CZQTIEX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8248VRTIEX vs MPC8248CZQTIEX
MPC8248ZQTIEX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8248VRTIEX vs MPC8248ZQTIEX
MPC8248VRTIEA RISC MICROCONTROLLER NXP Semiconductors MPC8248VRTIEX vs MPC8248VRTIEA
MPC8248ZQTIEX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8248VRTIEX vs MPC8248ZQTIEX
MPC8247CVRTIEX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8248VRTIEX vs MPC8247CVRTIEX
MPC8248CZQTIEX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8248VRTIEX vs MPC8248CZQTIEX
MPC8247VRTIEX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8248VRTIEX vs MPC8247VRTIEX
Part Number Description Manufacturer Compare
MPC8280VREX 32-BIT, 100MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8248VRTIEX vs MPC8280VREX
MPC8270CVRKHBX 32-BIT, 233MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 Freescale Semiconductor MPC8248VRTIEX vs MPC8270CVRKHBX
MPC8272ZQPIEX 32-BIT, 300MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8248VRTIEX vs MPC8272ZQPIEX
MPC8275CZQQLDX 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8248VRTIEX vs MPC8275CZQQLDX
MPC8248CVRTMFX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8248VRTIEX vs MPC8248CVRTMFX
MPC8280CVRTPEX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-516 Freescale Semiconductor MPC8248VRTIEX vs MPC8280CVRTPEX
MPC8321ECVRAFDCA 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8248VRTIEX vs MPC8321ECVRAFDCA
MPC8272ZQTMFX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8248VRTIEX vs MPC8272ZQTMFX
MPC8270ZQSLDX 32-BIT, 375MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 Freescale Semiconductor MPC8248VRTIEX vs MPC8270ZQSLDX
MPC8247VRTIEX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8248VRTIEX vs MPC8247VRTIEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8248VRTIEX by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8248VRTIEX by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MPC8248VRTIEX would you like to use for your alert(s)?
  • Please alert me when MPC8248VRTIEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8248VRTIEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8248VRTIEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8248VRTIEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8248VRTIEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8248VRTIEX by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: