Microcontrollers and Processors
MPC8247VRMIBX
Description: 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-516

Overview of MPC8247VRMIBX by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MPC8247VRMIBX by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8247VRMIBX by Freescale Semiconductor

MPC8247VRMIBX
Freescale Semiconductor
-
-
Pbfree Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
BGA,
Pin Count
516
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66.67 MHz
External Data Bus Width
64
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B516
Length
27 mm
Low Power Mode
NO
Number of Terminals
516
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.55 mm
Speed
266 MHz
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
27 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC8247VRMIBX
    Freescale Semiconductor
    32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-516
    VS

Alternate Parts for MPC8247VRMIBX

This table gives cross-reference parts and alternative options found for MPC8247VRMIBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8247VRMIBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8271ZQMIBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8247VRMIBX vs MPC8271ZQMIBX
MPC8248VRMIBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8247VRMIBX vs MPC8248VRMIBX
MPC8247CZQMIBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8247VRMIBX vs MPC8247CZQMIBX
MPC8247ZQMIBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8247VRMIBX vs MPC8247ZQMIBX
MPC8271CVRMIBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8247VRMIBX vs MPC8271CVRMIBX
MPC8248CZQMIBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8247VRMIBX vs MPC8248CZQMIBX
MPC8271CZQMIBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8247VRMIBX vs MPC8271CZQMIBX
MPC8248ZQMIBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8247VRMIBX vs MPC8248ZQMIBX
MPC8248VRMIBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8247VRMIBX vs MPC8248VRMIBX
MPC8271ZQMIBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8247VRMIBX vs MPC8271ZQMIBX
Part Number Description Manufacturer Compare
MPC8280ZQFX 32-BIT, 133MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM, 1 MM PITCH, PLASTIC, BGA-516 Freescale Semiconductor MPC8247VRMIBX vs MPC8280ZQFX
MPC8321EVRAFDCA PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR1/2, SEC, 0-105C Freescale Semiconductor MPC8247VRMIBX vs MPC8321EVRAFDCA
MPC8280ZQMHBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8247VRMIBX vs MPC8280ZQMHBX
MPC8271CVRTIEX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8247VRMIBX vs MPC8271CVRTIEX
MPC8248ZQMIBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8247VRMIBX vs MPC8248ZQMIBX
MPC8250ACVRPIBX 32-BIT, 300MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 Freescale Semiconductor MPC8247VRMIBX vs MPC8250ACVRPIBX
MPC8323VRAFDCA PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR1/2, UTOPIA, 0-105C Freescale Semiconductor MPC8247VRMIBX vs MPC8323VRAFDCA
MPC8255ACVRPIBX 32-BIT, 300MHz, RISC PROCESSOR, PBGA516, PLASTIC, BGA-516 Freescale Semiconductor MPC8247VRMIBX vs MPC8255ACVRPIBX
MPC8270ZQUPEX 32-BIT, 450MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8247VRMIBX vs MPC8270ZQUPEX
MPC8323ECVRADDC RISC PROCESSOR NXP Semiconductors MPC8247VRMIBX vs MPC8323ECVRADDC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8247VRMIBX by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8247VRMIBX by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPC8247VRMIBX would you like to use for your alert(s)?
  • Please alert me when MPC8247VRMIBX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8247VRMIBX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8247VRMIBX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8247VRMIBX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8247VRMIBX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8247VRMIBX by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: