Part Details for MPC8247CVRMIBA by Freescale Semiconductor
Overview of MPC8247CVRMIBA by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8247CVRMIBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$38.6376 / $45.4560 | Buy Now |
Part Details for MPC8247CVRMIBA
MPC8247CVRMIBA CAD Models
MPC8247CVRMIBA Part Data Attributes
|
MPC8247CVRMIBA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8247CVRMIBA
Freescale Semiconductor
32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-516
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-516 | |
Pin Count | 516 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8247CVRMIBA
This table gives cross-reference parts and alternative options found for MPC8247CVRMIBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8247CVRMIBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8270CVRQLDX | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8247CVRMIBA vs MPC8270CVRQLDX |
MPC8260AVRNJDX | 32-BIT, 291MHz, RISC PROCESSOR, PBGA516, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8247CVRMIBA vs MPC8260AVRNJDX |
MPC8280CVRQLDX | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8247CVRMIBA vs MPC8280CVRQLDX |
MPC8250ACZQNJDX | 32-BIT, 291MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8247CVRMIBA vs MPC8250ACZQNJDX |
MPC8248CVRPIEX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8247CVRMIBA vs MPC8248CVRPIEX |
MPC8275CZQQLDX | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8247CVRMIBA vs MPC8275CZQQLDX |
MPC8248CVRTIEA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8247CVRMIBA vs MPC8248CVRTIEA |
MPC8323CZQADDCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, PBGA-516 | Freescale Semiconductor | MPC8247CVRMIBA vs MPC8323CZQADDCA |
MPC8250AZQIFBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8247CVRMIBA vs MPC8250AZQIFBX |
MPC8250ACZQIFBX | 32-BIT, 200 MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8247CVRMIBA vs MPC8250ACZQIFBX |