Part Details for MPC8245TVV350D by NXP Semiconductors
Overview of MPC8245TVV350D by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MPC8245TVV350D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 190 |
|
RFQ |
Part Details for MPC8245TVV350D
MPC8245TVV350D CAD Models
MPC8245TVV350D Part Data Attributes
|
MPC8245TVV350D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8245TVV350D
NXP Semiconductors
32-BIT, 350MHz, RISC PROCESSOR, PBGA352
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TBGA-352 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B352 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA352,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 350 MHz | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8245TVV350D
This table gives cross-reference parts and alternative options found for MPC8245TVV350D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8245TVV350D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8245LZU350D | 32-BIT, 350MHz, RISC PROCESSOR, PBGA352 | NXP Semiconductors | MPC8245TVV350D vs MPC8245LZU350D |
MPC8245LZU350D | 32-BIT, 350 MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.27 MM PITCH, TBGA-352 | Motorola Mobility LLC | MPC8245TVV350D vs MPC8245LZU350D |
MPC8245LVV350D | 32-BIT, 350MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, TBGA-352 | Motorola Mobility LLC | MPC8245TVV350D vs MPC8245LVV350D |
MPC8245TZU350D | 32 Bit Power Architecture, 350MHz, Integrated Host Processor, PCI, -40 to 105C | Freescale Semiconductor | MPC8245TVV350D vs MPC8245TZU350D |
XPC8245TZU350D | 32-BIT, 350MHz, RISC PROCESSOR, PBGA352, TBGA-352 | Motorola Mobility LLC | MPC8245TVV350D vs XPC8245TZU350D |
KMPC8245LVV350D | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,352PIN,PLASTIC | Freescale Semiconductor | MPC8245TVV350D vs KMPC8245LVV350D |
XPC8245LZU350D | RISC Microprocessor, 32-Bit, 350MHz, CMOS, PBGA352, TBGA-352 | Motorola Semiconductor Products | MPC8245TVV350D vs XPC8245LZU350D |
KMPC8245TVV350D | 32-BIT, 350MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 | Motorola Mobility LLC | MPC8245TVV350D vs KMPC8245TVV350D |
MPC8245TZU350D | 32-BIT, 350 MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 | Motorola Mobility LLC | MPC8245TVV350D vs MPC8245TZU350D |
KMPC8245LZU350D | 32-BIT, 350 MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 | Motorola Mobility LLC | MPC8245TVV350D vs KMPC8245LZU350D |