Part Details for MPC8245LZU300D by NXP Semiconductors
Overview of MPC8245LZU300D by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8245LZU300D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25967889
|
Verical | MPU PowerPC MPC82xx Processor RISC 32bit 0.25um 300MHz 3.3V 352-Pin TBGA Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1122 | Americas - 55 |
|
$56.4800 | Buy Now |
|
Flip Electronics | Stock, ship today | 65494 |
|
RFQ |
Part Details for MPC8245LZU300D
MPC8245LZU300D CAD Models
MPC8245LZU300D Part Data Attributes
|
MPC8245LZU300D
NXP Semiconductors
Buy Now
|
Compare Parts:
MPC8245LZU300D
NXP Semiconductors
32-BIT, 300MHz, RISC PROCESSOR, PBGA352
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B352 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA352,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8245LZU300D
This table gives cross-reference parts and alternative options found for MPC8245LZU300D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8245LZU300D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XPC8245TZU300D | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA352, TBGA-352 | MPC8245LZU300D vs XPC8245TZU300D |
MPC8245LZU300X | Motorola Mobility LLC | Check for Price | 32-BIT, 300MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY DOWN, TBGA-352 | MPC8245LZU300D vs MPC8245LZU300X |
XPC8245LZU300LB | Motorola Mobility LLC | Check for Price | 32-BIT, 300 MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, PLASTIC, TBGA-352 | MPC8245LZU300D vs XPC8245LZU300LB |
MPC8245LVV300D | NXP Semiconductors | Check for Price | 32-BIT, 300MHz, RISC PROCESSOR, PBGA352 | MPC8245LZU300D vs MPC8245LVV300D |
MPC8245TVV266D | NXP Semiconductors | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA352 | MPC8245LZU300D vs MPC8245TVV266D |
KMPC8245LZU266D | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 | MPC8245LZU300D vs KMPC8245LZU266D |
XPC8245LZU300D | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA352, TBGA-352 | MPC8245LZU300D vs XPC8245LZU300D |
MPC8245LZU266D | NXP Semiconductors | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA352 | MPC8245LZU300D vs MPC8245LZU266D |
XPC8245LZU266LB | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA352, 35 X 35 MM, PLASTIC, TBGA-352 | MPC8245LZU300D vs XPC8245LZU266LB |
XPC8245TZU266D | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA352, TBGA-352 | MPC8245LZU300D vs XPC8245TZU266D |