Microcontrollers and Processors
MPC8245LZU266B
Description: 32-BIT, 266MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352

Overview of MPC8245LZU266B by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for MPC8245LZU266B by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8245LZU266B by Motorola Mobility LLC

MPC8245LZU266B
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
BGA
Package Description
LBGA, BGA352,26X26,50
Pin Count
352
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
ALSO OPERATES AT 2V SUPPLY
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B352
Length
35 mm
Low Power Mode
YES
Number of Terminals
352
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA352,26X26,50
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.65 mm
Speed
266 MHz
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
35 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC8245LZU266B
    Motorola Mobility LLC
    32-BIT, 266MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352
    VS

Alternate Parts for MPC8245LZU266B

This table gives cross-reference parts and alternative options found for MPC8245LZU266B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8245LZU266B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XPC8245LZU300B 32-BIT, 300MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 Freescale Semiconductor MPC8245LZU266B vs XPC8245LZU300B
XPC8245LZU266D RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA352, TBGA-352 Motorola Semiconductor Products MPC8245LZU266B vs XPC8245LZU266D
MPC8245LZU300B 32-BIT, 300MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 Motorola Mobility LLC MPC8245LZU266B vs MPC8245LZU300B
XPC8245LZU300LA RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA352, 35 X 35 MM, PLASTIC, TBGA-352 Motorola Semiconductor Products MPC8245LZU266B vs XPC8245LZU300LA
XPC8245TZU300D 32-BIT, 300MHz, RISC PROCESSOR, PBGA352, TBGA-352 Motorola Mobility LLC MPC8245LZU266B vs XPC8245TZU300D
MPC8245TVV266D 32-BIT, 266MHz, RISC PROCESSOR, PBGA352 NXP Semiconductors MPC8245LZU266B vs MPC8245TVV266D
XPC8245TZU300D RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA352, TBGA-352 Motorola Semiconductor Products MPC8245LZU266B vs XPC8245TZU300D
MPC8245LZU266D 32-BIT, 266MHz, RISC PROCESSOR, PBGA352 NXP Semiconductors MPC8245LZU266B vs MPC8245LZU266D
MPC8245TZU300D 32-BIT, 300MHz, RISC PROCESSOR, PBGA352 NXP Semiconductors MPC8245LZU266B vs MPC8245TZU300D
MPC8245TVV300D 32-BIT, 300MHz, RISC PROCESSOR, PBGA352 NXP Semiconductors MPC8245LZU266B vs MPC8245TVV300D
Part Number Description Manufacturer Compare
MCF5471VR200 32-BIT, 200MHz, RISC PROCESSOR, PBGA388 NXP Semiconductors MPC8245LZU266B vs MCF5471VR200
PC8240VTPU200EZD3 Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 Teledyne e2v MPC8245LZU266B vs PC8240VTPU200EZD3
XPC8245LZU300LA 32-BIT, 300MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, PLASTIC, TBGA-352 Motorola Mobility LLC MPC8245LZU266B vs XPC8245LZU300LA
PCX8240MTPU250C RISC Microprocessor, 32-Bit, 250MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 Atmel Corporation MPC8245LZU266B vs PCX8240MTPU250C
GXLV-266B2.9V85C 32-BIT, 266MHz, MICROPROCESSOR, PBGA352, BGA-352 Texas Instruments MPC8245LZU266B vs GXLV-266B2.9V85C
PC8240MTPU200C RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 Teledyne e2v MPC8245LZU266B vs PC8240MTPU200C
PC8240VTPU200C RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 Teledyne e2v MPC8245LZU266B vs PC8240VTPU200C
MPC8245TVV300D 32-BIT, 300MHz, RISC PROCESSOR, PBGA352 NXP Semiconductors MPC8245LZU266B vs MPC8245TVV300D
XPC8245LZU266D 32-BIT, 266 MHz, RISC PROCESSOR, PBGA352, TBGA-352 Motorola Mobility LLC MPC8245LZU266B vs XPC8245LZU266D
GXM-266B2.9V70C 32-BIT, 266MHz, MICROPROCESSOR, PBGA352, BGA-352 Texas Instruments MPC8245LZU266B vs GXM-266B2.9V70C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8245LZU266B by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8245LZU266B by Motorola Mobility LLC

  • Please alert me when MPC8245LZU266B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPC8245LZU266B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8245LZU266B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPC8245LZU266B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8245LZU266B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8245LZU266B by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: