MPC8241LVR166D
Description: RISC Microprocessor, 32-Bit, 166MHz, CMOS, PBGA357, 25 X 25 MM, 1.27 MM HEIGHT, LEAD FREE, PLASTIC, BGA-357

Overview of MPC8241LVR166D by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MPC8241LVR166D by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8241LVR166D by Motorola Semiconductor Products

MPC8241LVR166D
Motorola Semiconductor Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
25 X 25 MM, 1.27 MM HEIGHT, LEAD FREE, PLASTIC, BGA-357
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B357
Length
25 mm
Low Power Mode
YES
Number of Terminals
357
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.56 mm
Speed
166 MHz
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC8241LVR166D
    Motorola Semiconductor Products
    RISC Microprocessor, 32-Bit, 166MHz, CMOS, PBGA357, 25 X 25 MM, 1.27 MM HEIGHT, LEAD FREE, PLASTIC, BGA-357
    VS

Related Parts for MPC8241LVR166D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8241LVR166D by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8241LVR166D by Motorola Semiconductor Products

  • Please alert me when MPC8241LVR166D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPC8241LVR166D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8241LVR166D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPC8241LVR166D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8241LVR166D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8241LVR166D by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: