Part Details for MPC823V630BI by Nissei Electric Co Ltd
Overview of MPC823V630BI by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC823V630BI
MPC823V630BI CAD Models
MPC823V630BI Part Data Attributes
|
MPC823V630BI
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MPC823V630BI
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MPC823V630BI
This table gives cross-reference parts and alternative options found for MPC823V630BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC823V630BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC823H630BIK | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPC823V630BI vs MPC823H630BIK |
630MPS823HTN | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MPC823V630BI vs 630MPS823HTN |
MPC823V630AI | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MPC823V630BI vs MPC823V630AI |
630MPH823HY7 | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MPC823V630BI vs 630MPH823HY7 |
630MPS823HTJ | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MPC823V630BI vs 630MPS823HTJ |
MPC823H630AIK | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPC823V630BI vs MPC823H630AIK |
630MPS823HY7 | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MPC823V630BI vs 630MPS823HY7 |
MPC823H630AMK | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPC823V630BI vs MPC823H630AMK |
630MPH823HQ7 | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MPC823V630BI vs 630MPH823HQ7 |
630MPS823H | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MPC823V630BI vs 630MPS823H |