Part Details for MPC8217TU-E2 by NEC Electronics Group
Overview of MPC8217TU-E2 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8217TU-E2
MPC8217TU-E2 CAD Models
MPC8217TU-E2 Part Data Attributes
|
MPC8217TU-E2
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
MPC8217TU-E2
NEC Electronics Group
Narrow Band Low Power Amplifier, 1800MHz Min, 2000MHz Max, LEAD LESS, MINIMOLD-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 17.2 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1800 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |