Part Details for MPC780.27OHMKF by Fukushima Futaba Electric Co Ltd
Overview of MPC780.27OHMKF by Fukushima Futaba Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Part Details for MPC780.27OHMKF
MPC780.27OHMKF CAD Models
MPC780.27OHMKF Part Data Attributes
|
MPC780.27OHMKF
Fukushima Futaba Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MPC780.27OHMKF
Fukushima Futaba Electric Co Ltd
Fixed Resistor, Metal Strip, 2W, 0.27ohm, 10% +/-Tol, -350,350ppm/Cel, 5116,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FUKUSHIMA FUTABA ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Non-Flammable | |
Lead Diameter | 0.6 mm | |
Lead Length | 5 mm | |
Lead Spacing | 9 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 16 mm | |
Package Length | 13 mm | |
Package Style | Radial | |
Package Width | 4 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.27 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MPC | |
Size Code | 5116 | |
Technology | METAL STRIP | |
Temperature Coefficient | 350 ppm/°C | |
Tolerance | 10% |