MPC755BPX300LE
Description: RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA360, 25 X 25 MM, PLASTIC, BGA-360

Overview of MPC755BPX300LE by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for MPC755BPX300LE by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components RISC MICROPROCESSOR, 32-BIT, 300MHZ, CMOS, PBGA360 1
  • 1 $187.5000
$187.5000 Buy Now
ComSIT USA RISC MICROPROCESSOR RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA360 RoHS: Not Compliant Stock EU - 22
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for MPC755BPX300LE by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC755BPX300LE by Motorola Semiconductor Products

MPC755BPX300LE
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
25 X 25 MM, PLASTIC, BGA-360
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
100 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B360
Length
25 mm
Low Power Mode
YES
Number of Terminals
360
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA255,16X16,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.77 mm
Speed
300 MHz
Supply Voltage-Max
2.1 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
2 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC755BPX300LE
    Motorola Semiconductor Products
    RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA360, 25 X 25 MM, PLASTIC, BGA-360
    VS

Related Parts for MPC755BPX300LE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC755BPX300LE by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC755BPX300LE by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MPC755BPX300LE would you like to use for your alert(s)?
  • Please alert me when MPC755BPX300LE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC755BPX300LE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC755BPX300LE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC755BPX300LE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC755BPX300LE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC755BPX300LE by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: