Part Details for MPC561CZP40 by NXP Semiconductors
Overview of MPC561CZP40 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPC561CZP40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C3671
|
Newark | Ic, microcontroller,32-Bit, cmos, bga,388Pin, plastic Rohs Compliant: Yes |Nxp MPC561CZP40 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4300 | Buy Now |
DISTI #
2156-MPC561CZP40-ND
|
DigiKey | IC MCU 32BIT ROMLESS 388PBGA Min Qty: 5 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$64.7900 | Buy Now |
DISTI #
MPC561CZP40-ND
|
DigiKey | IC MCU 32BIT ROMLESS 388PBGA Min Qty: 5 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$57.6629 | Buy Now |
DISTI #
MPC561CZP40
|
Avnet Americas | MCU 32-bit MPC56xx e200 RISC ROMLess 2.6V/5V 388-Pin BGA Tray - Trays (Alt: MPC561CZP40) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$50.5672 / $58.3154 | Buy Now |
DISTI #
841-MPC561CZP40
|
Mouser Electronics | 32-bit Microcontrollers - MCU MPC561 NOFLASH Qorivva RoHS: Not Compliant | 0 |
|
$52.4200 | Order Now |
|
Rochester Electronics | MPC561 - SILVER OAK-NXP 32-bit MCU, Power Architecture core, 40 RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 51 |
|
$55.6100 / $65.4200 | Buy Now |
DISTI #
MPC561CZP40
|
Avnet Silica | MCU 32-bit MPC56xx e200 RISC ROMLess 2.6V/5V 388-Pin BGA Tray (Alt: MPC561CZP40) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC561CZP40
|
EBV Elektronik | MCU 32-bit MPC56xx e200 RISC ROMLess 2.6V/5V 388-Pin BGA Tray (Alt: MPC561CZP40) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPC561CZP40
MPC561CZP40 CAD Models
MPC561CZP40 Part Data Attributes:
|
MPC561CZP40
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC561CZP40
NXP Semiconductors
32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B388 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 388 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA388,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 458752 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.55 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MPC561CZP40
This table gives cross-reference parts and alternative options found for MPC561CZP40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC561CZP40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC561CZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | Freescale Semiconductor | MPC561CZP40 vs MPC561CZP40 |
MPC561CZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | Motorola Mobility LLC | MPC561CZP40 vs MPC561CZP40 |
MPC561CZP40 | 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | Rochester Electronics LLC | MPC561CZP40 vs MPC561CZP40 |