Part Details for MPC5607BF0VLU6R by Freescale Semiconductor
Overview of MPC5607BF0VLU6R by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC5607BF0VLU6R
MPC5607BF0VLU6R CAD Models
MPC5607BF0VLU6R Part Data Attributes:
|
MPC5607BF0VLU6R
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC5607BF0VLU6R
Freescale Semiconductor
32-BIT, FLASH, 64MHz, MICROCONTROLLER, PQFP176, 24 X 24 MM, ROHS COMPLIANT, LQFP-176
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 176 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Number of I/O Lines | 149 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MPC5607BF0VLU6R
This table gives cross-reference parts and alternative options found for MPC5607BF0VLU6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC5607BF0VLU6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC5607BF0VLU6 | 32-BIT, FLASH, 64MHz, MICROCONTROLLER, PQFP176, 24 X 24 MM, ROHS COMPLIANT, LQFP-176 | Freescale Semiconductor | MPC5607BF0VLU6R vs MPC5607BF0VLU6 |
MPC5607BF0VLU6 | 32-BIT, FLASH, 64MHz, MICROCONTROLLER, PQFP176 | NXP Semiconductors | MPC5607BF0VLU6R vs MPC5607BF0VLU6 |