Datasheets
MPC5606BK0BMLQ6R by:

RISC MICROCONTROLLER

Part Details for MPC5606BK0BMLQ6R by NXP Semiconductors

Overview of MPC5606BK0BMLQ6R by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Aerospace and Defense Transportation and Logistics Agriculture Technology Renewable Energy Automotive Robotics and Drones

Part Details for MPC5606BK0BMLQ6R

MPC5606BK0BMLQ6R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPC5606BK0BMLQ6R Part Data Attributes

MPC5606BK0BMLQ6R NXP Semiconductors
Buy Now Datasheet
Compare Parts:
MPC5606BK0BMLQ6R NXP Semiconductors RISC MICROCONTROLLER
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description QFP,
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC YES
Address Bus Width
Bit Size 32
Clock Frequency-Max 16 MHz
DMA Channels YES
External Data Bus Width
Length 20 mm
Number of I/O Lines 121
Number of Terminals 144
PWM Channels YES
Package Code QFP
Package Shape SQUARE
Package Style FLATPACK
Speed 64 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC5606BK0BMLQ6R by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC5606BK0BMLQ6R by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MPC5606BK0BMLQ6R would you like to use for your alert(s)?
  • Please alert me when MPC5606BK0BMLQ6R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC5606BK0BMLQ6R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC5606BK0BMLQ6R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC5606BK0BMLQ6R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC5606BK0BMLQ6R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC5606BK0BMLQ6R by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: