Part Details for MPC5517GAVMG80 by NXP Semiconductors
Overview of MPC5517GAVMG80 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for MPC5517GAVMG80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7647
|
Newark | Nxp 32-Bit Mcu, Power Arch, 1.5Mb Flash, 80Mhz, -40/+105Degc, Automotive Grade, Mapbga 208 Rohs Compliant: Yes |Nxp MPC5517GAVMG80 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1900 | Buy Now |
DISTI #
MPC5517GAVMG80-ND
|
DigiKey | IC MCU 32B 1.5MB FLASH 208MAPBGA Min Qty: 450 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$40.8396 | Buy Now |
DISTI #
MPC5517GAVMG80
|
Avnet Americas | MCU 32-bit MPC55xx e200 RISC 1536KB Flash 3.3V/5V 208-Pin MAPBGA Tray - Trays (Alt: MPC5517GAVMG80) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$34.8192 / $40.1544 | Buy Now |
DISTI #
841-MPC5517GAVMG80
|
Mouser Electronics | 32-bit Microcontrollers - MCU 1.5MB FL z1+z0+Flexr RoHS: Compliant | 0 |
|
$38.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 0Tray |
|
$43.2000 | Buy Now |
DISTI #
MPC5517GAVMG80
|
Avnet Silica | MCU 32-bit MPC55xx e200 RISC 1536KB Flash 3.3V/5V 208-Pin MAPBGA Tray (Alt: MPC5517GAVMG80) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPC5517GAVMG80
MPC5517GAVMG80 CAD Models
MPC5517GAVMG80 Part Data Attributes:
|
MPC5517GAVMG80
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC5517GAVMG80
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
CPU Family | E200 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e2 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 130 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA208,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 81920 | |
ROM (words) | 196608 | |
ROM Programmability | FLASH | |
Speed | 80 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |