Part Details for MPC332H1600AIK by KEMET Corporation
Overview of MPC332H1600AIK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC332H1600AIK
MPC332H1600AIK CAD Models
MPC332H1600AIK Part Data Attributes
|
MPC332H1600AIK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPC332H1600AIK
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 3% +Tol, 3% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 3300 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for MPC332H1600AIK
This table gives cross-reference parts and alternative options found for MPC332H1600AIK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC332H1600AIK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC332V1600BI | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MPC332H1600AIK vs MPC332V1600BI |
MPC332H1600BIK | Film Capacitor, Polypropylene, 1600V, 3% +Tol, 3% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPC332H1600AIK vs MPC332H1600BIK |