Part Details for MPC2604GAZP66R by Motorola Mobility LLC
Overview of MPC2604GAZP66R by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MPC2604GAZP66R
MPC2604GAZP66R CAD Models
MPC2604GAZP66R Part Data Attributes
|
MPC2604GAZP66R
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC2604GAZP66R
Motorola Mobility LLC
32KX36 CACHE TAG SRAM, 10ns, PBGA357, 25 MM, PLASTIC, BGA-357
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 357 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | 8K X 19 TAG | |
JESD-30 Code | S-PBGA-B357 | |
Length | 25 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | CACHE TAG SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 357 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | 20 °C | |
Organization | 32KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm |
Alternate Parts for MPC2604GAZP66R
This table gives cross-reference parts and alternative options found for MPC2604GAZP66R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC2604GAZP66R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC2604GAZP | 32KX36 CACHE TAG SRAM, PBGA357, 25 MM, PLASTIC, BGA-357 | Motorola Mobility LLC | MPC2604GAZP66R vs MPC2604GAZP |