Part Details for MPC125J250BD by Nissei Electric Co Ltd
Overview of MPC125J250BD by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC125J250BD
MPC125J250BD CAD Models
MPC125J250BD Part Data Attributes
|
MPC125J250BD
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MPC125J250BD
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for MPC125J250BD
This table gives cross-reference parts and alternative options found for MPC125J250BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC125J250BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC125J250BG | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MPC125J250BD vs MPC125J250BG |
MPC125J250AFK | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPC125J250BD vs MPC125J250AFK |
MPC125J250BGK | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPC125J250BD vs MPC125J250BGK |
MPC125J250AG | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MPC125J250BD vs MPC125J250AG |
MPC125J250AD | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MPC125J250BD vs MPC125J250AD |
MPC125J250AGK | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPC125J250BD vs MPC125J250AGK |
MPC125J250BFK | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPC125J250BD vs MPC125J250BFK |
MPC125J250BDK | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPC125J250BD vs MPC125J250BDK |