Part Details for MPC124V630BI by Nissei Electric Co Ltd
Overview of MPC124V630BI by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC124V630BI
MPC124V630BI CAD Models
MPC124V630BI Part Data Attributes
|
MPC124V630BI
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MPC124V630BI
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MPC124V630BI
This table gives cross-reference parts and alternative options found for MPC124V630BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC124V630BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HACB2J124H | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | MPC124V630BI vs HACB2J124H |
630MPS124HTL | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MPC124V630BI vs 630MPS124HTL |
630MPS124HTJ | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MPC124V630BI vs 630MPS124HTJ |
630MPH124H77 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MPC124V630BI vs 630MPH124H77 |
630MPH124HQ7 | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MPC124V630BI vs 630MPH124HQ7 |
630MPS124HS7 | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MPC124V630BI vs 630MPS124HS7 |
630MPS124HTN | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MPC124V630BI vs 630MPS124HTN |
630MPS124HY7 | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MPC124V630BI vs 630MPS124HY7 |
630MPH124HE7 | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MPC124V630BI vs 630MPH124HE7 |
630MPS124HH7 | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MPC124V630BI vs 630MPS124HH7 |