Part Details for MPC124V250AF by KEMET Corporation
Overview of MPC124V250AF by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC124V250AF
MPC124V250AF CAD Models
MPC124V250AF Part Data Attributes
|
MPC124V250AF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPC124V250AF
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 3% +Tol, 3% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for MPC124V250AF
This table gives cross-reference parts and alternative options found for MPC124V250AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC124V250AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC124V250AD | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MPC124V250AF vs MPC124V250AD |
MPC124H250BDK | Film Capacitor, Polypropylene, 250V, 3% +Tol, 3% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPC124V250AF vs MPC124H250BDK |
MPC124H250AFK | Film Capacitor, Polypropylene, 250V, 3% +Tol, 3% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPC124V250AF vs MPC124H250AFK |
MPC124H250BFK | Film Capacitor, Polypropylene, 250V, 3% +Tol, 3% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPC124V250AF vs MPC124H250BFK |
MPC124H250ADK | Film Capacitor, Polypropylene, 250V, 3% +Tol, 3% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPC124V250AF vs MPC124H250ADK |