MPC124K800BI
KEMET Corporation
Description: Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED

Overview of MPC124K800BI by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Healthcare Renewable Energy Automotive Robotics and Drones

CAD Models for MPC124K800BI by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC124K800BI by KEMET Corporation

MPC124K800BI
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.12 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
800 V
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. MPC124K800BI
    KEMET Corporation
    Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MPC124K800BI

This table gives cross-reference parts and alternative options found for MPC124K800BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC124K800BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC124K800AIK Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MPC124K800BI vs MPC124K800AIK
MPC124K800AM Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MPC124K800BI vs MPC124K800AM
MPC124K800BMK Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MPC124K800BI vs MPC124K800BMK
MPC124K800AMK Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MPC124K800BI vs MPC124K800AMK
MPC124K800BM Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MPC124K800BI vs MPC124K800BM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC124K800BI by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC124K800BI by KEMET Corporation

  • Please alert me when MPC124K800BI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC124K800BI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC124K800BI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC124K800BI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC124K800BI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC124K800BI by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: