Part Details for MPC124H400AFK by KEMET Corporation
Overview of MPC124H400AFK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC124H400AFK
MPC124H400AFK CAD Models
MPC124H400AFK Part Data Attributes
|
MPC124H400AFK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPC124H400AFK
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 3% +Tol, 3% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for MPC124H400AFK
This table gives cross-reference parts and alternative options found for MPC124H400AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC124H400AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC124H400ADK | Film Capacitor, Polypropylene, 400V, 3% +Tol, 3% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPC124H400AFK vs MPC124H400ADK |
MPC124V400BF | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MPC124H400AFK vs MPC124V400BF |
MPC124V400AF | Film Capacitor, Polypropylene, 400V, 3% +Tol, 3% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPC124H400AFK vs MPC124V400AF |
MPC124H400BFK | Film Capacitor, Polypropylene, 400V, 3% +Tol, 3% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPC124H400AFK vs MPC124H400BFK |