MPC123J400BDK
KEMET Corporation
Description: Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED

Overview of MPC123J400BDK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Healthcare Renewable Energy Automotive Robotics and Drones

CAD Models for MPC123J400BDK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC123J400BDK by KEMET Corporation

MPC123J400BDK
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.012 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. MPC123J400BDK
    KEMET Corporation
    Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MPC123J400BDK

This table gives cross-reference parts and alternative options found for MPC123J400BDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC123J400BDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC123J400BFK Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MPC123J400BDK vs MPC123J400BFK
MPC123J400AD CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MPC123J400BDK vs MPC123J400AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC123J400BDK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC123J400BDK by KEMET Corporation

  • Please alert me when MPC123J400BDK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC123J400BDK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC123J400BDK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC123J400BDK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC123J400BDK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC123J400BDK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: