Part Details for MPC123J315BF by Nissei Electric Co Ltd
Overview of MPC123J315BF by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC123J315BF
MPC123J315BF CAD Models
MPC123J315BF Part Data Attributes
|
MPC123J315BF
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MPC123J315BF
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 315V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 315 V | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for MPC123J315BF
This table gives cross-reference parts and alternative options found for MPC123J315BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC123J315BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC123J315ADK | Film Capacitor, Polypropylene, 315V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPC123J315BF vs MPC123J315ADK |
MPC123J315AD | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 315V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MPC123J315BF vs MPC123J315AD |
MPC123J315AFK | Film Capacitor, Polypropylene, 315V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPC123J315BF vs MPC123J315AFK |
MPC123J315BFK | Film Capacitor, Polypropylene, 315V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPC123J315BF vs MPC123J315BFK |
MPC123J315BDK | Film Capacitor, Polypropylene, 315V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPC123J315BF vs MPC123J315BDK |
MPC123J315BD | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 315V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MPC123J315BF vs MPC123J315BD |