Part Details for MPB02-1B33-R-D by Same Sky
Overview of MPB02-1B33-R-D by Same Sky
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3373AI-1B3-30NC222.750000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AI-1B3-30NC307.695484 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AI-1B3-30NC614.400000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for MPB02-1B33-R-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-MPB02-1B33-R-D-ND
|
DigiKey | SPST, THROUGH HOLE, 3.3 MM PUSH, Min Qty: 1 Lead time: 12 Weeks Container: Bag |
67 In Stock |
|
$2.5009 / $3.9000 | Buy Now |
DISTI #
490-MPB02-1B33-R-D
|
Mouser Electronics | Pushbutton Switches Push Button, SPST, 3.3 mm Push, Right Angle Terminal, TH RoHS: Compliant | 0 |
|
$2.0500 / $2.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks Container: Box | 0Box |
|
$2.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
188 Partner Stock |
|
$1.9600 / $3.2100 | Buy Now |
DISTI #
MPB021B33RD
|
TME | Switch: push-button, Pos: 2, SPST, 0.014A/28VDC, OFF-(ON), 500MΩ Min Qty: 200 | 0 |
|
$2.9500 | RFQ |
|
Master Electronics | RoHS: Compliant |
188 Partner Stock |
|
$1.9600 / $3.2100 | Buy Now |
Part Details for MPB02-1B33-R-D
MPB02-1B33-R-D CAD Models
MPB02-1B33-R-D Part Data Attributes
|
MPB02-1B33-R-D
Same Sky
Buy Now
|
Compare Parts:
MPB02-1B33-R-D
Same Sky
SPST, Through Hole, 3.3 mm Push, Off-(ON) Right Angle Terminal, 5.08 mm Pitch, Push Button Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |