Part Details for MPAT-790840-40201MS by L3 Harris Narda-Miteq
Overview of MPAT-790840-40201MS by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MPAT-790840-40201MS
MPAT-790840-40201MS CAD Models
MPAT-790840-40201MS Part Data Attributes
|
MPAT-790840-40201MS
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
MPAT-790840-40201MS
L3 Harris Narda-Miteq
7900 MHz - 8400 MHz RF/MICROWAVE FIXED ATTENUATOR, 2.2 dB INSERTION LOSS-MAX
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 40 dB | |
Construction | COAXIAL | |
Insertion Loss-Max | 2.2 dB | |
Operating Frequency-Max | 8400 MHz | |
Operating Frequency-Min | 7900 MHz | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.5 |