Part Details for MPAT-150180-6003FS by L3 Harris Narda-Miteq
Overview of MPAT-150180-6003FS by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MPAT-150180-6003FS
MPAT-150180-6003FS CAD Models
MPAT-150180-6003FS Part Data Attributes
|
MPAT-150180-6003FS
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
MPAT-150180-6003FS
L3 Harris Narda-Miteq
1500 MHz - 1800 MHz RF/MICROWAVE FIXED ATTENUATOR, 1.1 dB INSERTION LOSS-MAX
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 60 dB | |
Construction | COAXIAL | |
Insertion Loss-Max | 1.1 dB | |
Operating Frequency-Max | 1800 MHz | |
Operating Frequency-Min | 1500 MHz | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.5 |