Part Details for MPA1765FNI by Motorola Mobility LLC
Overview of MPA1765FNI by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MPA1765FNI
MPA1765FNI CAD Models
MPA1765FNI Part Data Attributes:
|
MPA1765FNI
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPA1765FNI
Motorola Mobility LLC
64KX1 OTPROM, PQCC20, PLASTIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.9662 mm | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for MPA1765FNI
This table gives cross-reference parts and alternative options found for MPA1765FNI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPA1765FNI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT17LV128-10JL | Configuration Memory, 128KX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | MPA1765FNI vs AT17LV128-10JL |
EPC1064LI20 | Configuration Memory, 64KX1, Serial, MOS, PQCC20, PLASTIC, LCC-20 | Altera Corporation | MPA1765FNI vs EPC1064LI20 |
XC1765ELPC20C | Configuration Memory, 64KX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | AMD Xilinx | MPA1765FNI vs XC1765ELPC20C |
XC17256LPC20I | Configuration Memory, 256KX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | AMD Xilinx | MPA1765FNI vs XC17256LPC20I |
AT17C020-10JI | Configuration Memory, 2MX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | Atmel Corporation | MPA1765FNI vs AT17C020-10JI |
XC1701-PC20I | 1MX1 CONFIGURATION MEMORY, PQCC20, PLASTIC, LCC-20 | AMD Xilinx | MPA1765FNI vs XC1701-PC20I |
AT17C128-10JI | Configuration Memory, 128KX1, 55ns, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | Atmel Corporation | MPA1765FNI vs AT17C128-10JI |
MPA17128FNI | 128KX1 OTPROM, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MPA1765FNI vs MPA17128FNI |
ATT17128M20I | OTP ROM, 128KX1, CMOS, PQCC20 | LSI Corporation | MPA1765FNI vs ATT17128M20I |
AT17LV256-10JU | Configuration Memory, 256KX1, 80ns, Serial, CMOS, PQCC20, GREEN, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | MPA1765FNI vs AT17LV256-10JU |