Part Details for MP886802M160 by STK Electronics Inc
Overview of MP886802M160 by STK Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for MP886802M160
MP886802M160 CAD Models
MP886802M160 Part Data Attributes
|
MP886802M160
STK Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP886802M160
STK Electronics Inc
Film Capacitor, Polypropylene, 160V, -200ppm/Cel TC, 0.068uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STK ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Alternate Case Sizes | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MP88 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 100 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Series | MP88 | |
Temperature Coefficient | -200ppm/Cel ppm/°C |
Alternate Parts for MP886802M160
This table gives cross-reference parts and alternative options found for MP886802M160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP886802M160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP856802M160 | Film Capacitor, Polypropylene, 160V, -200ppm/Cel TC, 0.068uF | STK Electronics Inc | MP886802M160 vs MP856802M160 |