MP85D1802G400
STK Electronics Inc
Description: Film Capacitor, Polypropylene, 400V, -200ppm/Cel TC, 0.018uF

Overview of MP85D1802G400 by STK Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for MP85D1802G400 by STK Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP85D1802G400 by STK Electronics Inc

MP85D1802G400
STK Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
STK ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.018 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Alternate Case Sizes, Lead Forming
Dielectric Material
POLYPROPYLENE
Manufacturer Series
MP85D
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
400 V
Series
MP85D
Temperature Coefficient
-200ppm/Cel ppm/°C
Want to compare parts?
  1. MP85D1802G400
    STK Electronics Inc
    Film Capacitor, Polypropylene, 400V, -200ppm/Cel TC, 0.018uF
    VS

Alternate Parts for MP85D1802G400

This table gives cross-reference parts and alternative options found for MP85D1802G400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP85D1802G400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KP80D1802G400 Film Capacitor, Polypropylene, 400V, 2% +Tol, 2% -Tol, -200ppm/Cel TC, 0.018uF, STK Electronics Inc MP85D1802G400 vs KP80D1802G400
KP80R1802G400 Film Capacitor, Polypropylene, 400V, -200ppm/Cel TC, 0.018uF STK Electronics Inc MP85D1802G400 vs KP80R1802G400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP85D1802G400 by STK Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP85D1802G400 by STK Electronics Inc

Select Manufacturer
Which Manufacturer of MP85D1802G400 would you like to use for your alert(s)?
  • Please alert me when MP85D1802G400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP85D1802G400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP85D1802G400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP85D1802G400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP85D1802G400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP85D1802G400 by STK Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: