Part Details for MP850-5.00-2% by Caddock Electronics Inc
Overview of MP850-5.00-2% by Caddock Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP850-5.00-2%
MP850-5.00-2% CAD Models
MP850-5.00-2% Part Data Attributes
|
MP850-5.00-2%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP850-5.00-2%
Caddock Electronics Inc
Fixed Resistor, Metal Film, 50W, 5ohm, 300V, 2% +/-Tol, -20,50ppm/Cel, 4112,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | TO-220 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.76 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.26 mm | |
Package Length | 10.41 mm | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4112 | |
Technology | METAL FILM | |
Temperature Coefficient | -20,50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 300 V |