Part Details for MP808-50.0-20% by Caddock Electronics Inc
Overview of MP808-50.0-20% by Caddock Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP808-50.0-20%
MP808-50.0-20% CAD Models
MP808-50.0-20% Part Data Attributes
|
MP808-50.0-20%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP808-50.0-20%
Caddock Electronics Inc
Fixed Resistor, Metal Film, 8W, 50ohm, 300V, 20% +/-Tol, -20,50ppm/Cel, 3211,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | TO-126 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.76 mm | |
Lead Length | 11.43 mm | |
Lead Spacing | 5.08 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 11.18 mm | |
Package Length | 8.12 mm | |
Package Style | Radial | |
Package Width | 2.79 mm | |
Rated Power Dissipation (P) | 8 W | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MP808/825(20% TOL) | |
Size Code | 3211 | |
Technology | METAL FILM | |
Temperature Coefficient | -20,50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 20% | |
Working Voltage | 300 V |