Part Details for MP7628AD by Micro Power Systems
Overview of MP7628AD by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP7628AD
MP7628AD CAD Models
MP7628AD Part Data Attributes
|
MP7628AD
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7628AD
Micro Power Systems
D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO POWER SYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T28 | |
Linearity Error-Max (EL) | 0.195% | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MP7628AD
This table gives cross-reference parts and alternative options found for MP7628AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7628AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8408BT | D/A Converter, 4 Func, CDIP28, | Precision Monolithics Inc | MP7628AD vs DAC8408BT |
DAC8408FT | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 0.19 us SETTLING TIME, 8-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | MP7628AD vs DAC8408FT |
DAC8408BT | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 0.19 us SETTLING TIME, 8-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | MP7628AD vs DAC8408BT |
MP7628SD/883 | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 0.25us Settling Time, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Exar Corporation | MP7628AD vs MP7628SD/883 |
MP7628SD | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP28, | Micro Power Systems | MP7628AD vs MP7628SD |
DAC8408FPZ | Quad 8-Bit Multiplying CMOS D/A Converter with Memory | Analog Devices Inc | MP7628AD vs DAC8408FPZ |
MP7628SD/883 | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP28, | Micro Power Systems | MP7628AD vs MP7628SD/883 |
DAC8408BT/883 | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 0.19 us SETTLING TIME, 8-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | MP7628AD vs DAC8408BT/883 |
DAC8408BT/883 | D/A Converter, 4 Func, CDIP28, | Precision Monolithics Inc | MP7628AD vs DAC8408BT/883 |
5962-8967802XA | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 0.19 us SETTLING TIME, 8-BIT DAC, CDIP28, 0.600 INCH, GLASS SEALED, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | MP7628AD vs 5962-8967802XA |