Part Details for MP7626JD by Micro Power Systems
Overview of MP7626JD by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MP7626JD
MP7626JD CAD Models
MP7626JD Part Data Attributes
|
MP7626JD
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7626JD
Micro Power Systems
D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, CDIP24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO POWER SYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T24 | |
Linearity Error-Max (EL) | 0.006% | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MP7626JD
This table gives cross-reference parts and alternative options found for MP7626JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7626JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP9316B-4 | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, 0.600 INCH, CERDIP-24 | API Technologies Corp EIS (RETIRED) | MP7626JD vs SP9316B-4 |
SP9316C-4 | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | API Technologies Corp EIS (RETIRED) | MP7626JD vs SP9316C-4 |
MP7626SD/883 | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, CDIP24, | Micro Power Systems | MP7626JD vs MP7626SD/883 |