Part Details for MP7610AN by Micro Power Systems
Overview of MP7610AN by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP7610AN
MP7610AN CAD Models
MP7610AN Part Data Attributes:
|
MP7610AN
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7610AN
Micro Power Systems
D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDIP28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO POWER SYSTEMS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10.6 V | |
Analog Output Voltage-Min | -10.6 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T28 | |
Linearity Error-Max (EL) | 4.883% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 50 µs | |
Settling Time-Nom (tstl) | 30 µs | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MP7610AN
This table gives cross-reference parts and alternative options found for MP7610AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7610AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP7610AN | D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDIP28, 0.400 INCH, PLASTIC, DIP-28 | Exar Corporation | MP7610AN vs MP7610AN |