Part Details for MP7581CD by Micro Power Systems
Overview of MP7581CD by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MP7581CD
MP7581CD CAD Models
MP7581CD Part Data Attributes
|
MP7581CD
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7581CD
Micro Power Systems
ADC, Successive Approximation, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO POWER SYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T28 | |
Linearity Error-Max (EL) | 0.195% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MP7581CD
This table gives cross-reference parts and alternative options found for MP7581CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7581CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP7581TD/883 | ADC, Successive Approximation, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP28, | Micro Power Systems | MP7581CD vs MP7581TD/883 |
MP7581KN | ADC, Successive Approximation, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PDIP28, | Micro Power Systems | MP7581CD vs MP7581KN |
MP7581AD | ADC, Successive Approximation, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP28, | Micro Power Systems | MP7581CD vs MP7581AD |
MP7581BD | ADC, Successive Approximation, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP28, | Micro Power Systems | MP7581CD vs MP7581BD |
MP7581UD | ADC, Successive Approximation, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP28, | Micro Power Systems | MP7581CD vs MP7581UD |
MP7581UD/883 | ADC, Successive Approximation, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP28, | Micro Power Systems | MP7581CD vs MP7581UD/883 |
MP7581TD | ADC, Successive Approximation, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP28, | Micro Power Systems | MP7581CD vs MP7581TD |