There are no models available for this part yet.
Overview of MP7533CD by Micro Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MP7533CD by Micro Power Systems
Part Data Attributes for MP7533CD by Micro Power Systems
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO POWER SYSTEMS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
10 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-GDIP-T16
|
Linearity Error-Max (EL)
|
0.049%
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Settling Time-Nom (tstl)
|
0.5 µs
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for MP7533CD
This table gives cross-reference parts and alternative options found for MP7533CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7533CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7533CD/883B | IC PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | MP7533CD vs AD7533CD/883B |
PM7533GP | D/A Converter, 1 Func, PDIP16, | Precision Monolithics Inc | MP7533CD vs PM7533GP |
PM7533AQ/883 | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | MP7533CD vs PM7533AQ/883 |
PM7533EQ | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | MP7533CD vs PM7533EQ |
AD7533UQ/883B | CMOS Low Cost, 10-Bit Multiplying DAC | Analog Devices Inc | MP7533CD vs AD7533UQ/883B |
PM7533AQ | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | MP7533CD vs PM7533AQ |
MX7533UQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | MP7533CD vs MX7533UQ |
AD7533LN | DUAL, PARALLEL, WORD INPUT LOADING, 10-BIT DAC, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | MP7533CD vs AD7533LN |
MX7533LN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MP7533CD vs MX7533LN |
AD7533UD | IC PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | MP7533CD vs AD7533UD |