MP7512DISD
Micro Power Systems
Description: SPDT, 2 Func, CMOS, CDIP14,

Overview of MP7512DISD by Micro Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for MP7512DISD by Micro Power Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP7512DISD by Micro Power Systems

MP7512DISD
Micro Power Systems
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO POWER SYSTEMS
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SPDT
JESD-30 Code
R-XDIP-T14
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
14
On-state Resistance-Max (Ron)
175 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output
SEPARATE OUTPUT
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. MP7512DISD
    Micro Power Systems
    SPDT, 2 Func, CMOS, CDIP14,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP7512DISD by Micro Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP7512DISD by Micro Power Systems

Select Manufacturer
Which Manufacturer of MP7512DISD would you like to use for your alert(s)?
  • Please alert me when MP7512DISD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP7512DISD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP7512DISD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP7512DISD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP7512DISD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP7512DISD by Micro Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: