Part Details for MP690MP by Supertex Inc
Overview of MP690MP by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP690MP
MP690MP CAD Models
MP690MP Part Data Attributes:
|
MP690MP
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
MP690MP
Supertex Inc
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MP690MP
This table gives cross-reference parts and alternative options found for MP690MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP690MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMP690D | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP8, CERDIP-8 | Supertex Inc | MP690MP vs RCMP690D |
MP690MD | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP8, CERDIP-8 | Supertex Inc | MP690MP vs MP690MD |
5962-9071201MPA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MP690MP vs 5962-9071201MPA |