Signal Circuits
MP6900DQ-LF-Z
Monolithic Power Systems
Description: Analog Circuit, 1 Func, PDSO6, QFN-6

Overview of MP6900DQ-LF-Z by Monolithic Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MP6900DQ-LF-Z by Monolithic Power Systems

Part # Manufacturer Description Stock Price Buy
DISTI # MP6900DQ-LF-Z
Avnet Americas Fast Turn-off Intelligent Controller 6-Pin QFN T/R - Tape and Reel (Alt: MP6900DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for MP6900DQ-LF-Z by Monolithic Power Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP6900DQ-LF-Z by Monolithic Power Systems

MP6900DQ-LF-Z
Monolithic Power Systems
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
Part Package Code
SON
Package Description
HVSON,
Pin Count
6
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
20 Weeks
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
24 V
Supply Voltage-Min (Vsup)
8 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Want to compare parts?
  1. MP6900DQ-LF-Z
    Monolithic Power Systems
    Analog Circuit, 1 Func, PDSO6, QFN-6
    VS

Related Parts for MP6900DQ-LF-Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP6900DQ-LF-Z by Monolithic Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP6900DQ-LF-Z by Monolithic Power Systems

  • Please alert me when MP6900DQ-LF-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP6900DQ-LF-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP6900DQ-LF-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP6900DQ-LF-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP6900DQ-LF-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP6900DQ-LF-Z by Monolithic Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: